
Number
Total (1 m = € 1.60)
€ 159.66
plus VAT.
Only 2 Set(s) available
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
2.50 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
highly flexible
- Cable type
LiFY
- Outside Ø
3.8 mm
- Nominal voltage
450 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
15801
- Factory colour
Black
- Core layout
Cu-blank, fine
- Sold per metre
No
- Nominal voltage U0
750 V
- Test voltage
3 kV
- Cross section
1 x 2.50 mm²
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-15 °C
- Type
LIFY
- Standards
DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Documents & Downloads
Datasheet
Datasheet 1764530 HELU 15801 Wire LiFY 1 x 2.50 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1764530 HELU 15801 Wire LiFY 1 x 2.50 mm² Black 100 m
Description
As a super flexible single wire in systems for mobile connections in switching cabinets, as a test lead in trials, laboratory, development, etc...
This text is machine translated.
This text is machine translated.










