
HELU 15987-50 Data transfer cable LifYCY 2 x 2 x 0.2 mm² Grey 50 m
Highlights & Details
Helukabel data and computer cable LiYCY
Our service for you
Technical specifications
- Product type
Data transfer cable
- Cable type
LifYCY
- No. of leads
4 x
- Cross section (each core)
0.2 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
2 x 2 x 0.2 mm²
- Cable features
PVC coating
highly flexible
paired
Shielded
incl. graduation (metres)
largely oil-resistant
Flame-retardant
- Outside Ø
5.70 mm
- Factory colour
Grey
- Content
50 m
- Test voltage
Wire/wire 1200 V
Wire/shield 800 V
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
15987-50
- Insulation material
PVC
- Wire ID code
Complies with DIN 47100
- Core layout
Plain Cu braid, super fine wire (0.05 mm single wire diameter)
- RoHS-compliant
Yes
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Peak operating voltage
350 V
- Max. length sold by the metre
50 m
- Type
15987-50
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3163974 HELU 15987-50 Data transfer cable LifYCY 2 x 2 x 0.2 mm² Grey 50 m

