

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Data transfer cable
20 x
0.5 mm²
Yes (1)
10 x 2 x 0.5 mm²
Shielded
Oil-resistant
Flame-retardant
14.4 mm
Grey
500 m
5
10
Yes
17007-500
PVC
Core identification according to DIN 47100 (paired stranded), colored
PVC
Cu-strand blank, 0.5 - 1.5 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5
Yes
-5 °C
80 °C
-30 °C
80 °C
EAC
500 m
PAAR-TRONIC-CY 10x2x0,5 GR
User & Safety Instructions 2826527 HELU 17007-500 Data transfer cable 10 x 2 x 0.5 mm² Grey 500 m