

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Data transfer cable
2 x
0.5 mm²
Yes (1)
1 x 2 x 0.5 mm²
Shielded
Flame-retardant
5.2 mm
Grey
100 m
5
10
No
Yes
17047-100
PVC
Core identification according to DIN 47100 (paired stranded), colored
PVC
Cu-strand blank, 0.5 - 1.5 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5
Yes
-5 °C
80 °C
-30 °C
80 °C
EAC
100 m
PAAR-TRONIC-CY 1x2x0,5 GR
User & Safety Instructions 2826134 HELU 17047-100 Data transfer cable 1 x 2 x 0.5 mm² Grey 100 m