
HELU 18001 Data transfer cable LiYY 2 x 0.14 mm² Grey 100 m
EAN:
Part number:
Item no:
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.29
€ 28.56
3
1 M = € 0.27
€ 27.32
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 0.29)
€ 28.56
plus VAT.
14-day return policy included
Technical specifications
- Product type
Data transfer cable
- Cable type
LiYY
- No. of leads
2 x
- Cross section (each core)
0.14 mm²
- Twisted pair cabling (part 1)
No (0)
- Cross section
2 x 0.14 mm²
- Cable features
PVC coating
Flexible
incl. graduation (metres)
largely oil-resistant
Flame-retardant
- Outside Ø
3.50 mm
- Factory colour
Grey
- Content
100 m
- Test voltage
1200 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
18001
- Insulation material
PVC
- Wire ID code
DIN 47100 without color repetition
- Core layout
Plain copper wire, 18 x 0.10 mm
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
In accordance with DIN VDE 0812, EAC
- Peak operating voltage
350 V
- Type
TRONIC LiYY
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1931496 HELU 18001 Data transfer cable LiYY 2 x 0.14 mm² Grey 100 m







