
HELU 18085 Data transfer cable LiYY 2 x 0.5 mm² Grey 100 m
EAN:
Part number:
Item no:
Number
Total (1 m = € 0.45)
€ 45.37
plus VAT.
Only 6 Set(s) available
Technical specifications
- Product type
Data transfer cable
- Cable type
LiYY
- No. of leads
2 x
- Cross section (each core)
0.5 mm²
- Twisted pair cabling (part 1)
No (0)
- Cross section
2 x 0.5 mm²
- Cable features
PVC coating
Flexible
incl. graduation (metres)
largely oil-resistant
Flame-retardant
- Outside Ø
4.60 mm
- Factory colour
Grey
- Content
100 m
- Test voltage
2000 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
18085
- Insulation material
PVC
- Wire ID code
DIN 47100 without color repetition
- Core layout
Bare copper wire, Cl.5 = fine wire
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
In accordance with DIN VDE 0812, EAC
- Peak operating voltage
500 V
- Type
TRONIC LiYY
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1931516 HELU 18085 Data transfer cable LiYY 2 x 0.5 mm² Grey 100 m







