
Quantity (meter)
Savings
Package size (plus VAT.)
3
-
€ 1.25
10
8% = € 0.10
€ 1.15
25
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.25 / piece)
€ 3.75
plus VAT.
14-day return policy included
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
1.50 mm²
- Insulation material
PVC
- Cable features
Flexible
Harmonised
- Cable type
H07V-K
- Outside Ø
3 mm
- Nominal voltage
750 V
- Packaged
No
- Halogen-free
No
- Manufacturer part #
200200gnge
- Factory colour
Yellow
Green
- Core layout
Blank; fine stranded conductor n. VDE 0295 Class 2
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage U0
450 V
- Test voltage
2500 V
- Cross section
1 x 1.50 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
+5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
H07V-K
Documents & Downloads
Datasheet
Datasheet 1428446 HELU 200200gnge Strand H07V-K 1 x 1.50 mm² Yellow, Green Sold per metre
User & Safety Instructions
User & Safety Instructions 1428446 HELU 200200gnge Strand H07V-K 1 x 1.50 mm² Yellow, Green Sold per metre










