
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 1.67
10
8% = € 0.13
€ 1.54
25
11% = € 0.18
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.67 / piece)
€ 1.67
plus VAT.
14-day return policy included
Technical specifications
- Product type
Wire core
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
2.50 mm²
- Insulation material
PVC
- Cable features
Flexible
Harmonised
- Cable type
H07V-K
- Outside Ø
3.60 mm
- Nominal voltage
750 V
- Packaged
No
- Halogen-free
No
- Manufacturer part #
20020101rt
- Factory colour
Red
- Core layout
Blank; fine stranded conductor n. VDE 0295 Class 2
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage U0
450 V
- Test voltage
2500 V
- Cross section
1 x 2.50 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
+5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
H07V-K
Documents & Downloads
Datasheet
Datasheet 1432411 HELU 20020101rt Wire core H07V-K 1 x 2.50 mm² Red Sold per metre
User & Safety Instructions
User & Safety Instructions 1432411 HELU 20020101rt Wire core H07V-K 1 x 2.50 mm² Red Sold per metre










