

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Data transfer cable
1 x
0.34 mm²
1 x 0.34 mm²
Shielded
Flame-retardant
3.2 mm
Grey
100 m
5
10
No
Yes
20088-100
PVC
Core identification according to DIN 47100, color without color repetition from 45. Lead
PVC
Cu-strand blank, 0.5 - 1.5 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5
Yes
-5 °C
80 °C
-40 °C
80 °C
EAC
100 m
TRONIC-CY (LiY-CY) 1x0,34 GR
User & Safety Instructions 2826176 HELU 20088-100 Data transfer cable 1 x 0.34 mm² Grey 100 m