
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
250 m
- Insulation material
PTFE
- Cable features
weatherproof
Cold-resistant
Heat-resistant
Ozone-resistant
Flame-retardant
- Cable type
HELUFLON®-PTFE-5Y 250
- Outside Ø
1.12 mm
- AWG max.
24
- Manufacturer part #
25171
- Factory colour
Black
- Core layout
CU-wire silver-plated
- Nominal voltage U0
600 V
- Test voltage
3400 V
- Max. temperature range (fixed installation)
+260 °C
- Min. temperature range (fixed installation)
-190 °C
- Type
25171
- Standards
EAC
Documents & Downloads
Datasheet
Datasheet 2469818 HELU 25171 Heat-resistant cable HELUFLON®-PTFE-5Y 250 Black 250 m
User & Safety Instructions
User & Safety Instructions 2469818 HELU 25171 Heat-resistant cable HELUFLON®-PTFE-5Y 250 Black 250 m








