
Technical specifications
- Product type
Drag chain cable
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
6 mm²
- Insulation material
PUR
- Cable features
Suitable for drag chains
Halogen-free
Flame-retardant
Ozone-resistant
UV-resistant
- Cable type
MULTISPEED 600
- Outside Ø
7.20 mm
- Nominal voltage
1000 V
- Manufacturer part #
25269-100
- Factory colour
Black
- Nominal voltage U0
600 V
- Test voltage
3000 V
- Cross section
1 x 6 mm²
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
25269-100
- Standards
UL/CSA
Documents & Downloads
Datasheet
Datasheet 2466057 HELU 25269-100 Drag chain cable MULTISPEED 600 1 x 6 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 2466057 HELU 25269-100 Drag chain cable MULTISPEED 600 1 x 6 mm² Black 100 m








