
Quantity (meter)
Savings
Package size (plus VAT.)
7
-
€ 0.49
21
8% = € 0.04
€ 0.45
35
12% = € 0.06
€ 0.43
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.49 / piece)
€ 3.43
plus VAT.
14-day return policy included
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
0.75 mm²
- Insulation material
Polyvinyl chloride
- Cable type
H05V-K
- Outside Ø
2.70 mm
- Nominal voltage
500 V
- Packaged
No
- Halogen-free
No
- Manufacturer part #
26387
- Factory colour
Ultramarine blue
- Core layout
Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Cross section
1 x 0.75 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
H05V-K
Documents & Downloads
Datasheet
Datasheet 1524559 HELU 26387 Wire H05V-K 1 x 0.75 mm² Ultramarine blue Sold per metre
User & Safety Instructions
User & Safety Instructions 1524559 HELU 26387 Wire H05V-K 1 x 0.75 mm² Ultramarine blue Sold per metre

