Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire
1 x
100 m
0.14 mm²
PVC
LiYv
1.10 mm
Yes
No
26408
Brown
Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
No
500 V
1200 V
1 x 0.14 mm²
+70 °C
-5 °C
+80 °C
-30 °C
LIYV
Datasheet 1764143 HELU 26408 Wire LiYv 1 x 0.14 mm² Brown 100 m
User & Safety Instructions 1764143 HELU 26408 Wire LiYv 1 x 0.14 mm² Brown 100 m