
Quantity (meter)
Savings
Package size (plus VAT.)
3
-
€ 0.82
9
7% = € 0.06
€ 0.76
15
11% = € 0.09
€ 0.73
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.82 / piece)
€ 2.46
plus VAT.
14-day return policy included
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
0.75 mm²
- Insulation material
Polyvinyl chloride
- Cable type
LiYv
- Outside Ø
2 mm
- Nominal voltage
900 V
- Packaged
No
- Halogen-free
No
- Manufacturer part #
26453
- Factory colour
Black
- Core layout
Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Test voltage
2500 V
- Cross section
1 x 0.75 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
LIYV
Documents & Downloads
Datasheet
Datasheet 1524661 HELU 26453 Wire LiYv 1 x 0.75 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 1524661 HELU 26453 Wire LiYv 1 x 0.75 mm² Black Sold per metre

