
Number
Total (1 m = € 0.13)
€ 13.44
plus VAT.
Only 3 Set(s) available
Technical specifications
- Product type
Wire
- No. of leads
1 G
- Content
100 m
- Cross section (each core)
0.50 mm²
- Insulation material
Polyvinyl chloride
- Cable type
H05V-K
- Outside Ø
2.50 mm
- Nominal voltage
300 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
29082
- Factory colour
Green
Yellow
- Core layout
Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
- Sold per metre
No
- Nominal voltage U0
500 V
- Test voltage
2000 V
- Cross section
1 G 0.50 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
H05 V-K
Documents & Downloads
Datasheet
Datasheet 1764226 HELU 29082 Wire H05V-K 1 G 0.50 mm² Green, Yellow 100 m
User & Safety Instructions
User & Safety Instructions 1764226 HELU 29082 Wire H05V-K 1 G 0.50 mm² Green, Yellow 100 m










