
Number
Highlights & Details
HELU 33001 Telecom cable J-Y(ST)Y 2 x 2 x 0.6 mm + 0 2 x 0.6 mm Grey 100 m
- Telephone inner cable J-Y(St)Y LG, according to DIN VDE 0815
Technical specifications
- Bending radius (number of external Ø for fixed laying): Once for laying - bending without train 5 / bending with train 7.5
- Temperature range (flexible installation): -5 - +50 °C
- Product type
Telecom cable
- Cable type
J-Y(ST)Y
- No. of leads
4 x
- Cross section (each core)
0.6 mm
- Cross section (each core) (part 2)
0.6 mm
- Cross section
2 x 2 x 0.6 mm + 0 2 x 0.6 mm
- Cable features
PVC coating
Solid wire
Indoor phone cable
Flame-retardant
- Outside Ø
5.00 mm
- Factory colour
Grey
- Content
100 m
- Test voltage
Wire/wire 800 V, wire/shield 800 V
- Bend radius (no. of ODs for fixed installation)
5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
33001
- Insulation material
PVC
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Core layout
Plain CU conductors, single-wire
- Core layout
Massivdraht (keine Litze)
- Certification marks
According to DIN VDE 0815
- Standards
Installation cable according to DIN VDE 0815
- Type
J-Y(ST)Y
- Max. length sold by the metre
100 m
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1765068 HELU 33001 Telecom cable J-Y(ST)Y 2 x 2 x 0.6 mm + 0 2 x 0.6 mm Grey 100 m
Description
This text is machine translated.








