
Number
Technical specifications
- Product type
Telecom cable
- Cable type
A-2YF(L)2Y
- No. of leads
4 x
- Cross section (each core)
0.6 mm²
- No. of leads (part 2)
4 x
- Cross section (each core) (part 2)
0.6 mm²
- Cross section
4 x 0.6 mm² + 4 x 0.6 mm²
- Cable features
PE coating
UV-resistant
for underground installation
incl. graduation (metres)
Outdoor phone cable
Layered coating
Solid wire
Vapour retarder
transverse water-tightness
longitudinally watertight
- Outside Ø
7.50 mm
- Factory colour
Black
- Content
100 m
- Test voltage
Wire/wire 500 V, wire/shield 2000 V (up to 100 wires)
- Bend radius (no. of ODs for fixed installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
34007
- Insulation material
Polyethylene (PE)
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (flexible installation)
+50 °C
- Core layout
Plain CU conductors, single-wire
- Core layout
Massivdraht (keine Litze)
- Certification marks
According to DIN VDE 0816
- Standards
Communication external cable according to DIN VDE 0816
- Type
A-2YF(L)2Y
- Max. length sold by the metre
100 m
- Twisted pair cabling (part 1)
No (0)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1765059 HELU 34007 Telecom cable A-2YF(L)2Y 4 x 0.6 mm² + 4 x 0.6 mm² Black 100 m
Description
(L), with the PE outer sheath (2Y) permanently connected, guarantees a water vapor barrier and a transverse and longitudinal water resistance.
This text is machine translated.







