
Technical specifications
- Product type
Rubber flexible cable
- Cable type
H05RR-F
- No. of leads
2 x
- Cross section (each core)
1 mm²
- Cross section
2 x 1 mm²
- Cable features
Oil-resistant
- Factory colour
Black
- Outside Ø
7 mm
- Content
1000 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Core layout
Cu-strand blank, according to DIN VDE 0295 Class 5, fine-strand, BS 6360 cl.5, IEC 60228 cl.5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
35002-1000
- Insulation material
Rubber
- RoHS-compliant
Yes
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
60 °C
- Certification marks
DIN VDE 0285-525-2-21
- Wire ID code
According to DIN VDE 0293-308
- Type
35002-1000
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3040130 HELU 35002-1000 Rubber flexible cable H05RR-F 2 x 1 mm² Black 1000 m









