
Number
Total (1 m = € 0.84)
€ 84.03
plus VAT.
Only 4 Set(s) available
Technical specifications
- Product type
Rubber flexible cable
- Cable type
H05RN-F
- No. of leads
2 x
- Cross section (each core)
0.75 mm²
- Cross section
2 x 0.75 mm²
- Cable features
Oil-resistant
- Factory colour
Black
- Outside Ø
6.6 mm
- Content
100 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Core layout
Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
36001
- Insulation material
Rubber
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
60 °C
- Certification marks
DIN VDE 0285-525 -2-21
- Wire ID code
According to DIN VDE 0293-308
- Type
H05 RN-F
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1764788 HELU 36001 Rubber flexible cable H05RN-F 2 x 0.75 mm² Black 100 m






