Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rubber flexible cable
H05RN-F
3 G
1 mm²
3 G 1 mm²
Oil-resistant
Black
7.5 mm
100 m
500 V
300 V
2000 V
4
7.5
Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Yes
No
No
No
36004
Rubber
-30 °C
60 °C
DIN VDE 0285-525 -2-21
According to DIN VDE 0293-308
H05 RN-F
User & Safety Instructions 1764794 HELU 36004 Rubber flexible cable H05RN-F 3 G 1 mm² Black 100 m