
Number
Technical specifications
- Product type
Rubber flexible cable
- Cable type
H07RN-F
- No. of leads
3 G
- Cross section (each core)
1.5 mm²
- No. of leads (part 2)
3 G
- Cross section (each core) (part 2)
1.5 mm²
- Cross section
3 G 1.5 mm² + 3 G 1.5 mm²
- Cable features
Flame-retardant
Oil-resistant
Cold-resistant
Harmonised
- Factory colour
Black
- Outside Ø
10.6 mm
- Content
100 m
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Test voltage
2500 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Core layout
Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
37028
- Insulation material
Rubber
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+60 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+60 °C
- Certification marks
DIN VDE 0285-525 -2-21
- Wire ID code
According to DIN VDE 0293-308
- Type
H07 RN-F
- Max. length sold by the metre
100 m
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1764759 HELU 37028 Rubber flexible cable H07RN-F 3 G 1.5 mm² + 3 G 1.5 mm² Black 100 m








