
Number
Total (1 m = € 2.10)
€ 210.08
plus VAT.
14-day return policy included
Technical specifications
- Product type
Rubber flexible cable
- Cable type
A07RN-F
- No. of leads
3 x
- Cross section (each core)
1.5 mm²
- No. of leads (part 2)
3 x
- Cross section (each core) (part 2)
1.5 mm²
- Cross section
3 x 1.5 mm² + 3 x 1.5 mm²
- Cable features
Ozone-resistant
- Factory colour
Black
- Outside Ø
10.6 mm
- Content
100 m
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Test voltage
2500 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Core layout
Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
37080
- Insulation material
Rubber
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+60 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+60 °C
- Certification marks
DIN VDE 0285-525 -2-21
- Wire ID code
According to DIN VDE 0293-308
- Type
A07 RN-F
- Max. length sold by the metre
100 m
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1764785 HELU 37080 Rubber flexible cable A07RN-F 3 x 1.5 mm² + 3 x 1.5 mm² Black 100 m
Description
Heavy rubber hose lines for use in medium-sized mechanical demands in dry, damp and wet rooms as well as in the open and in agricultural operation areas. They are used for devices in commercial operated such as large cooking boiler, hot plates, hand-lamps, electric power tools such as drills, circular saws and do-it-yourself as well as for portable engines or machinery on building sites. These cables are also suitable for fixed installation on plaster, in temporary buildings and living barracks. You can also directly on components of lifting devices and machines to be installed. You may not protected, fixed laying in pipes or in devices as well as
As a runner connection line of motors, each with a nominal voltage up to 1000 V AC or a dc voltage up to 750 V against earth. For the use in rail vehicles the operating dc voltage 900 V against earth. In hazardous areas according to DIN VDE 0165.
This text is machine translated.
As a runner connection line of motors, each with a nominal voltage up to 1000 V AC or a dc voltage up to 750 V against earth. For the use in rail vehicles the operating dc voltage 900 V against earth. In hazardous areas according to DIN VDE 0165.
This text is machine translated.


