
Number
Technical specifications
- Product type
Wire core
- Cable type
NSGAFÖU
- No. of leads
1 x
- Cross section (each core)
1.5 mm²
- Cross section
1 x 1.5 mm²
- Cable features
Oil-resistant
Cold-resistant
- Factory colour
Black
- Outside Ø
7 mm
- Content
Sold per metre
- Nominal voltage
1800 V
- Nominal voltage U0
1800 V
- Test voltage
6000 V
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
10
- Core layout
Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
38501
- Insulation material
Rubber
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
DIN VDE 0482-332-1-2, DIN EN 60332-1-2/IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
- Type
NSGAFÖU
- Max. length sold by the metre
100 m
Documents & Downloads
Datasheet
Datasheet 1524972 HELU 38501 Wire core NSGAFÖU 1 x 1.5 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 1524972 HELU 38501 Wire core NSGAFÖU 1 x 1.5 mm² Black Sold per metre

