
Technical specifications
- Product type
Wire core
- Cable type
NSGAFÖU
- No. of leads
1 x
- Cross section (each core)
6 mm²
- Cross section
1 x 6 mm²
- Cable features
Oil-resistant
Cold-resistant
- Factory colour
Black
- Outside Ø
9.5 mm
- Content
500 m
- Nominal voltage
1800 V
- Nominal voltage U0
1800 V
- Test voltage
6000 V
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
10
- Core layout
Tinned copper wire, to DIN VDE 0295 class 5, fine strand
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
38504-500
- Insulation material
Rubber
- RoHS-compliant
Yes
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
DIN VDE 0482-332-1-2, DIN EN 60332-1-2 / IEC 60332-1 ( corresponds to DIN VDE 0472 part 804 test type B)
- Type
38504-500
Documents & Downloads
Datasheet
Datasheet 3041641 HELU 38504-500 Wire core NSGAFÖU 1 x 6 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 3041641 HELU 38504-500 Wire core NSGAFÖU 1 x 6 mm² Black 500 m

