
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Speaker cable
2 x
2.5 mm²
2 x 2.5 mm²
Halogen-free
7.50 mm
Black
500 m
500 V
300 V
1000 V
Yes
No
400117
FRNC
-40 °C
+70 °C
-5 °C
+70 °C
Plain copper, class 5
400117
Datasheet 2467480 HELU 400117 Speaker cable 2 x 2.5 mm² Black 500 m
User & Safety Instructions 2467480 HELU 400117 Speaker cable 2 x 2.5 mm² Black 500 m