
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Speaker cable
2 x
4 mm²
2 x 4 mm²
Halogen-free
9.40 mm
Black
500 m
500 V
300 V
1000 V
Yes
No
400118
FRNC
-40 °C
+70 °C
-5 °C
+70 °C
Plain copper, class 5
400118
Datasheet 2467481 HELU 400118 Speaker cable 2 x 4 mm² Black 500 m
User & Safety Instructions 2467481 HELU 400118 Speaker cable 2 x 4 mm² Black 500 m