
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Speaker cable
4 x
2.5 mm²
4 x 2.5 mm²
Halogen-free
8.80 mm
Black
500 m
500 V
300 V
1000 V
Yes
No
400119
FRNC
-40 °C
+70 °C
-5 °C
+70 °C
Plain copper, class 5
400119
Datasheet 2467499 HELU 400119 Speaker cable 4 x 2.5 mm² Black 500 m
User & Safety Instructions 2467499 HELU 400119 Speaker cable 4 x 2.5 mm² Black 500 m