
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable combo
2 x
0.25 mm²
3 G
1.5 mm²
2 x 0.25 mm² + 3 G 1.5 mm²
13.20 mm
Black
500 m
500 V
300 V
No
Yes
400151
PVC
-30 °C
+70 °C
-20 °C
+70 °C
plain copper
400151
Datasheet 2467552 HELU 400151 Cable combo 2 x 0.25 mm² + 3 G 1.5 mm² Black 500 m
Datasheet 2467552 HELU 400151 Cable combo 2 x 0.25 mm² + 3 G 1.5 mm² Black 500 m
User & Safety Instructions 2467552 HELU 400151 Cable combo 2 x 0.25 mm² + 3 G 1.5 mm² Black 500 m