
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Audio cable
8 x
0.25 mm²
4 x 2 x 0.25 mm²
Halogen-free
11.90 mm
Blue
100 m
300 V
1000 V
Yes
Yes
400172
FRNC
-20 °C
+80 °C
plain copper
400172
Yes (1)
User & Safety Instructions 2467501 HELU 400172 Audio cable 4 x 2 x 0.25 mm² Blue 100 m