
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AV cable
1 x
6.10 mm
Green
100 m
No
Yes
40170
PVC
-20 °C
+70 °C
plain copper
40170
Datasheet 2467467 HELU 40170 AV cable Green 100 m
User & Safety Instructions 2467467 HELU 40170 AV cable Green 100 m