

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Data transfer cable
8 x
0.75 mm²
8 x 0.75 mm²
Shielded
Flame-retardant
12.9 mm
Grey
500 m
5
10
Yes
43533-500
PVC
Core identification according to DIN 47100 (paired stranded), colored
PE
Cu-strand blank, fine-wired according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5
Yes
-5 °C
80 °C
-20 °C
80 °C
EAC
500 m
EDV-PiMF-CY 4x2x0,75 GR
Datasheet 2826476 HELU 43533-500 Data transfer cable 8 x 0.75 mm² Grey 500 m
User & Safety Instructions 2826476 HELU 43533-500 Data transfer cable 8 x 0.75 mm² Grey 500 m