

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Data transfer cable
6 x
0.75 mm²
6 x 0.75 mm²
Shielded
Flame-retardant
12 mm
Grey
100 m
5
10
No
Yes
43557-100
PVC
Core identification according to DIN 47100 (paired stranded), colored
PE
Cu-strand blank, fine-wired according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5
Yes
-5 °C
80 °C
-20 °C
80 °C
EAC
100 m
EDV-PiMF-CY 3x2x0,75 GR
Datasheet 2825880 HELU 43557-100 Data transfer cable 6 x 0.75 mm² Grey 100 m
User & Safety Instructions 2825880 HELU 43557-100 Data transfer cable 6 x 0.75 mm² Grey 100 m