

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Data transfer cable
8 x
0.8 mm²
8 x 0.8 mm²
Shielded
Flame-retardant
8.3 mm
Grey
500 m
6
Yes
48502-500
PVC
Core identification according to DIN VDE 0815, color
PVC
Plain copper conductor, single-wire, conductor diameter: 0.80 mm
Yes
-5 °C
50 °C
-30 °C
70 °C
VDE, EAC
500 m
JE-Y(St)Y 4x2x0,8 GR
Datasheet 2826497 HELU 48502-500 Data transfer cable 8 x 0.8 mm² Grey 500 m
User & Safety Instructions 2826497 HELU 48502-500 Data transfer cable 8 x 0.8 mm² Grey 500 m