
Technical specifications
- Product type
Drag chain cable
- Cable type
S-PAAR-TRONIC 340-C-PUR
- No. of leads
4 x
- Cross section (each core)
0.5 mm²
- Cross section
4 x 0.5 mm²
- Outside Ø
7.90 mm
- Factory colour
Grey
- Content
500 m
- Nominal voltage
300 V
- Test voltage
1500 V
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
49849-500
- Insulation material
PP
- Wire ID code
Colour coded in accordance with DIN 47100 (pair stranding)
- Core layout
Cu-strand blank, fine-wired according to IEC 60228 cl.6
- RoHS-compliant
Yes
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
49849-500
Documents & Downloads
Datasheet
Datasheet 3042031 HELU 49849-500 Drag chain cable S-PAAR-TRONIC 340-C-PUR 4 x 0.5 mm² Grey 500 m
User & Safety Instructions
User & Safety Instructions 3042031 HELU 49849-500 Drag chain cable S-PAAR-TRONIC 340-C-PUR 4 x 0.5 mm² Grey 500 m

