
Highlights & Details
Single wires HELUTHERM® 145
Our service for you
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
300 m
- Cross section (each core)
0.33 mm²
- Insulation material
Polyolefin
- Cable features
Heat-resistant
Oil-resistant
UV-resistant
Flexible
Halogen-free
Ozone-resistant
- Cable type
HELUTHERM 145
- Outside Ø
1.70 mm
- Nominal voltage
500 V
- Packaged
No
- Halogen-free
Yes
- Manufacturer part #
51177-300
- Factory colour
Dark blue
- Core layout
Tinned copper wire, according to DIN VDE 0295
- Max. length sold by the metre
300 m
- Sold per metre
Yes
- Nominal voltage U0
300 V
- Test voltage
3500 V
- Cross section
1 x 0.33 mm²
- RoHS-compliant
Yes
- Max. temperature range (flexible installation)
+120 °C
- Min. temperature range (flexible installation)
-35 °C
- Max. temperature range (fixed installation)
+145 °C
- Min. temperature range (fixed installation)
-55 °C
- Type
51177-300
Documents & Downloads
Datasheet
Datasheet 3163825 HELU 51177-300 Heat-resistant cable HELUTHERM 145 1 x 0.33 mm² Dark blue 300 m
User & Safety Instructions
User & Safety Instructions 3163825 HELU 51177-300 Heat-resistant cable HELUTHERM 145 1 x 0.33 mm² Dark blue 300 m





