
Number
Highlights & Details
HELUTHERM ® 145 single wire
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
1 mm²
- Insulation material
Polyolefin
- Cable features
Heat-resistant
Oil-resistant
UV-resistant
Flexible
Halogen-free
Ozone-resistant
- Cable type
HELUTHERM 145
- Outside Ø
2.50 mm
- Nominal voltage
500 V
- Packaged
No
- Halogen-free
Yes
- Manufacturer part #
51317
- Factory colour
Orange
- Core layout
Copper stranded conductor, tinned, according to DIN VDE 0295
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage U0
300 V
- Test voltage
3500 V
- Cross section
1 x 1 mm²
- Max. temperature range (flexible installation)
+120 °C
- Min. temperature range (flexible installation)
-35 °C
- Max. temperature range (fixed installation)
+145 °C
- Min. temperature range (fixed installation)
-55 °C
- Type
HELUTHERM® 145
Documents & Downloads
Datasheet
Datasheet 1524309 HELU 51317 Heat-resistant cable HELUTHERM 145 1 x 1 mm² Orange Sold per metre
User & Safety Instructions
User & Safety Instructions 1524309 HELU 51317 Heat-resistant cable HELUTHERM 145 1 x 1 mm² Orange Sold per metre





