
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
500 m
- Cross section (each core)
1.50 mm²
- Insulation material
Polyolefin
- Cable features
Heat-resistant
Oil-resistant
UV-resistant
Flexible
Halogen-free
Ozone-resistant
- Cable type
HELUTHERM 145
- Outside Ø
2.90 mm
- Nominal voltage
750 V
- Packaged
Yes
- Halogen-free
Yes
- Manufacturer part #
51323-500
- Factory colour
Black
- Core layout
Tinned copper wire, according to DIN VDE 0295
- Sold per metre
No
- Nominal voltage U0
450 V
- Test voltage
3500 V
- Cross section
1 x 1.50 mm²
- RoHS-compliant
Yes
- Max. temperature range (flexible installation)
+120 °C
- Min. temperature range (flexible installation)
-35 °C
- Max. temperature range (fixed installation)
+145 °C
- Min. temperature range (fixed installation)
-55 °C
- Type
51323-500
Documents & Downloads
Datasheet
Datasheet 3040906 HELU 51323-500 Heat-resistant cable HELUTHERM 145 1 x 1.50 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 3040906 HELU 51323-500 Heat-resistant cable HELUTHERM 145 1 x 1.50 mm² Black 500 m

