
Quantity (meter)
Savings
Package size (plus VAT.)
2
-
€ 0.77
6
8% = € 0.06
€ 0.71
10
10% = € 0.08
€ 0.69
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 0.77 / piece)
€ 1.54
plus VAT.
14-day return policy included
Highlights & Details
Single wire H07Z-K
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
1.50 mm²
- Insulation material
Polyolefin
- Cable features
Halogen-free
- Cable type
H07Z-K
- Outside Ø
3.50 mm
- Nominal voltage
750 V
- Packaged
No
- Halogen-free
Yes
- Manufacturer part #
51775
- Factory colour
Violet
- Core layout
Copper wire, according to DIN VDE 0295 Class 5, stranded
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage U0
450 V
- Test voltage
2500 V
- Cross section
1 x 1.50 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
H07Z-K
Documents & Downloads
Datasheet
Datasheet 1524483 HELU 51775 Wire H07Z-K 1 x 1.50 mm² Violet Sold per metre
User & Safety Instructions
User & Safety Instructions 1524483 HELU 51775 Wire H07Z-K 1 x 1.50 mm² Violet Sold per metre



