
Number
Total (1 m = € 3.91)
€ 390.76
plus VAT.
14-day return policy included
Technical specifications
- Product type
Wire
- No. of leads
1 G
- Content
100 m
- Cross section (each core)
10 mm²
- Insulation material
Polyolefin
- Cable features
Halogen-free
Flame-retardant
Ozone-resistant
- Cable type
H07Z-K
- Outside Ø
7.10 mm
- Nominal voltage
750 V
- Packaged
Yes
- Halogen-free
Yes
- Manufacturer part #
51805
- Factory colour
Green
Yellow
- Core layout
Copper wire, according to DIN VDE 0295 Class 5, stranded
- Sold per metre
No
- Nominal voltage U0
450 V
- Test voltage
2500 V
- Cross section
1 G 10 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
H07Z-K
Documents & Downloads
Datasheet
Datasheet 1764585 HELU 51805 Wire H07Z-K 1 G 10 mm² Green, Yellow 100 m
User & Safety Instructions
User & Safety Instructions 1764585 HELU 51805 Wire H07Z-K 1 G 10 mm² Green, Yellow 100 m










