
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
152 m
- Cross section (each core)
0.75 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
- Cable type
H05V2-K
- Outside Ø
2.65 mm
- Nominal voltage
500 V
- Manufacturer part #
63333-152
- Factory colour
Dark blue
Orange
- Core layout
Cu-Litze blank, feindrähtig nach DIN VDE 0295 Kl.5, BS 6360 cl.5, IEC 60228 cl.5, gem. UL-Std.758
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Cross section
1 x 0.75 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
+5 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
63333-152
- Standards
UL;CSA;HAR;MTW;AWM
Documents & Downloads
Datasheet
Datasheet 2465905 HELU 63333-152 Wire H05V2-K 1 x 0.75 mm² Dark blue, Orange 152 m
Datasheet 2465905 HELU 63333-152 Wire H05V2-K 1 x 0.75 mm² Dark blue, Orange 152 m
User & Safety Instructions
User & Safety Instructions 2465905 HELU 63333-152 Wire H05V2-K 1 x 0.75 mm² Dark blue, Orange 152 m








