
Quantity (meter)
Savings
Package size (plus VAT.)
3
-
€ 0.41
9
7% = € 0.03
€ 0.38
15
12% = € 0.05
€ 0.36
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.41 / piece)
€ 1.23
plus VAT.
14-day return policy included
Highlights & Details
Five single wire
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
0.75 mm²
- Insulation material
Polyvinyl chloride
- Cable features
Flame-retardant
Flexible
- Cable type
H05V2-K
- Outside Ø
2.65 mm
- Nominal voltage
500 V
- Packaged
No
- Halogen-free
No
- Manufacturer part #
64094
- Factory colour
Brown
- Core layout
Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
- Max. length sold by the metre
152 m
- Sold per metre
Yes
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Cross section
1 x 0.75 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
+5 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
H05V2-K
- Standards
HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Documents & Downloads
Datasheet
Datasheet 1524706 HELU 64094 Wire H05V2-K 1 x 0.75 mm² Brown Sold per metre
User & Safety Instructions
User & Safety Instructions 1524706 HELU 64094 Wire H05V2-K 1 x 0.75 mm² Brown Sold per metre




