
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
305 m
- Cross section (each core)
1.50 mm²
- Insulation material
Polyvinyl chloride
- Cable features
Flame-retardant
Flexible
- Cable type
H07V2-K
- Outside Ø
3.05 mm
- Nominal voltage
750 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
64127-305
- Factory colour
Red
- Core layout
Plain copper braid, fine-wired according to DIN VDE 0295 class 5
- Sold per metre
No
- Nominal voltage U0
450 V
- Test voltage
2500 V
- Cross section
1 x 1.50 mm²
- RoHS-compliant
Yes
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
64127-305
- Standards
HAR, UL-AWM, UL-MTW, CSA-AWM, CSA
Documents & Downloads
Datasheet
Datasheet 3038222 HELU 64127-305 Wire H07V2-K 1 x 1.50 mm² Red 305 m
User & Safety Instructions
User & Safety Instructions 3038222 HELU 64127-305 Wire H07V2-K 1 x 1.50 mm² Red 305 m

