
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 2.76
10
8% = € 0.21
€ 2.55
25
10% = € 0.28
€ 2.48
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.76 / piece)
€ 2.76
plus VAT.
14-day return policy included
Highlights & Details
Single core H07V2-K
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
6 mm²
- Insulation material
Polyvinyl chloride
- Cable features
Flame-retardant
Flexible
- Cable type
H07V2-K
- Outside Ø
4.80 mm
- Nominal voltage
750 V
- Packaged
No
- Halogen-free
No
- Manufacturer part #
64171
- Factory colour
Black
- Core layout
Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
- Max. length sold by the metre
152 m
- Sold per metre
Yes
- Nominal voltage U0
450 V
- Test voltage
2500 V
- Cross section
1 x 6 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
H07V2-K
- Standards
HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Documents & Downloads
Datasheet
Datasheet 1524393 HELU 64171 Wire H07V2-K 1 x 6 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 1524393 HELU 64171 Wire H07V2-K 1 x 6 mm² Black Sold per metre





