
Number
Highlights & Details
Single core H07V2-K
Technical specifications
- Product type
Wire
- No. of leads
1 G
- Content
Sold per metre
- Cross section (each core)
6 mm²
- Insulation material
Polyvinyl chloride
- Cable features
Flame-retardant
Flexible
- Cable type
H07V2-K
- Outside Ø
4.80 mm
- Nominal voltage
750 V
- Packaged
No
- Halogen-free
No
- Manufacturer part #
64172
- Factory colour
Yellow
Green
- Core layout
Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
- Max. length sold by the metre
305 m
- Sold per metre
Yes
- Nominal voltage U0
450 V
- Test voltage
2500 V
- Cross section
1 G 6 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
H07V2-K
- Standards
HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Documents & Downloads
Datasheet
Datasheet 1524391 HELU 64172 Wire H07V2-K 1 G 6 mm² Yellow, Green Sold per metre
User & Safety Instructions
User & Safety Instructions 1524391 HELU 64172 Wire H07V2-K 1 G 6 mm² Yellow, Green Sold per metre





