
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire core
NSGAFÖU
1 x
2.5 mm²
1 x 2.5 mm²
Tin-plated
Oil-resistant
Flame-retardant
PUR coating
Orange
6.2 mm
Sold per metre
3000 V
1800 V
6
10
CU-strand, tin-plated, fine strand according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5
Yes
Yes
No
No
710665
Polychloroprene
-25 °C
+80 °C
-40 °C
80 °C
no
NSGAFÖU ORANGE
100 m
User & Safety Instructions 2149328 HELU 710665 Wire core NSGAFÖU 1 x 2.5 mm² Orange Sold per metre