
Technical specifications
- Product type
Drag chain cable
- Cable type
TOPFLEX 301
- No. of leads
1 G
- Cross section (each core)
16 mm²
- Cross section
1 G 16 mm²
- Outside Ø
10.50 mm
- Factory colour
Green-yellow
- Content
500 m
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Test voltage
3000 V
- Bend radius (no. of ODs for flexible installation)
7.5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
75389-500
- Insulation material
PVC
- Core layout
Cu-strand blank, fine-wired according to IEC 60228 cl.6
- RoHS-compliant
Yes
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (flexible installation)
+80 °C
- Type
75389-500
Documents & Downloads
Datasheet
Datasheet 3041267 HELU 75389-500 Drag chain cable TOPFLEX 301 1 G 16 mm² Green-yellow 500 m
User & Safety Instructions
User & Safety Instructions 3041267 HELU 75389-500 Drag chain cable TOPFLEX 301 1 G 16 mm² Green-yellow 500 m

