
Technical specifications
- Product type
Bus cable
- No. of leads
2 x
- Cross section (each core)
0.5 mm²
- Cross section
1 x 2 x 0.5 mm²
- Cable features
Flame-retardant
Braided shield
flexible core
- Outside Ø
7 mm
- Type
CAN bus
- Factory colour
Violet
- Content
1000 m
- Test voltage
1500 V
- Bend radius (no. of ODs for fixed installation)
7.5
- Bend radius (no. of ODs for flexible installation)
14
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
800571-1000
- Insulation material
Foam Skin PE
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
70 °C
- Core layout
Copper, blank (AWG 20/7)
- Operating capacity
40 nF/km
- Certification marks
CAN bus acc ISO 11898-2, flame resistant according to IEC 60332-2-1, UL Style 2571
- RoHS-compliant
Yes
- Wave impedance
120 Ω
- Type
800571-1000
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3040488 HELU 800571-1000 Bus cable 1 x 2 x 0.5 mm² Violet 1000 m









