

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bus cable
4 x
0.5 mm²
2 x 2 x 0.5 mm²
Flame-retardant
Shielded
8.5 mm
Violet
1000 m
1500 V
10
15
Yes
No
No
800685-1000
Foam Skin PE
-20 °C
70 °C
Copper, blank (AWG 20/7)
44 nF/km
CAN bus acc ISO 11898-2
Yes
120 Ω
800685-1000
Yes (1)
User & Safety Instructions 3040476 HELU 800685-1000 Bus cable 2 x 2 x 0.5 mm² Violet 1000 m