There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ethernet cable
CAT 7e
S/FTP
HELUKAT 600 E
8 x
0.258 mm²
4 x 2 x 0.258 mm²
Flame-retardant
UV-resistant
Cold-resistant
for underground installation
suitable for outdoor use
Metal foil shield
Braided shield
rigid core
9.80 mm
Black
1000 MHz
1000 m
Yes
No
802167-1000
802167-1000
PVC
Yes
-45 °C
65 °C
Common ISO/IEC 11801, gem EN 50173, joint EIA/TIA 568-A, Category 7e, Flame resistant according to
IEC 60332-1-2, smoke density according to IEC 61034
No
Yes (1)
Datasheet 3038955 HELU 802167-1000 Ethernet cable CAT 7e S/FTP 4 x 2 x 0.258 mm² Black 1000 m
User & Safety Instructions 3038955 HELU 802167-1000 Ethernet cable CAT 7e S/FTP 4 x 2 x 0.258 mm² Black 1000 m