
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bus cable
4 x
0.5 mm²
2 x 2 x 0.5 mm²
Halogen-free
Metal foil shield
for underground installation
8.8 mm
Black
1000 m
800 V
15
15
Yes
No
Yes
802800-1000
PE
-5 °C
70 °C
Plain copper
55 nF/km
E-BUS / KNX EARTHING LAID FIXED
Yes
100 Ω
802800-1000
Yes (1)
User & Safety Instructions 3040484 HELU 802800-1000 Bus cable 2 x 2 x 0.5 mm² Black 1000 m